+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IADLAK

Patch cord; S/FTP; Cat 5e; RJ45 plug,both sides; stranded; OFC; 6m


Manufacturer: VENTION

Manufacturer part number:
IADLAK
TME Symbol:
IADLAK

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
OFC
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Cable length
6m
Wire insulation material
PVC
Insulation colour
blue
Core diameter
26AWG
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight268.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IADLAK
20 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 3 pcs - 9.29 USDGross price for quantities from 3 pcs - 9.29 USD
Net price for quantities from 5 pcs - 8.36 USDGross price for quantities from 5 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.