+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IAG200S6

Avalanche photodiode; TO46; THT; 1550nm; 1000÷1630nm; 25nA; 55V


Manufacturer: Laser Components

Manufacturer part number:
IAG200S6
TME Symbol:
IAG200S6

Specification

Manufacturer
Laser Components
Type of photoelement
avalanche photodiode
Case
TO46
Mounting
THT
Wavelength of peak sensitivity
1550nm
Wavelength
1000...1630nm
Dark current
25nA
Operating voltage
55V
Operating temperature
-40...85°C
Storage temperature
-60...125°C
Diameter
205µm
Number of terminals
3
Gross weight50.39 g
Certificates
See other products in this category: Photodiodes Laser Components,
*
IAG200S6
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 820.00 USDGross price for quantities from 1 pcs - 820.00 USD