+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Laser Components | |
Type of photoelement | avalanche photodiode | |
Case | TO46 | |
Mounting | THT | |
Wavelength of peak sensitivity | 1550nm | |
Wavelength | 1000...1630nm | |
Dark current | 50nA | |
Operating voltage | 45V | |
Operating temperature | -40...85°C | |
Storage temperature | -60...125°C | |
Diameter | 352µm | |
Number of terminals | 2 |