+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IA-SS6335

Transition: adapter; stereo; Jack 3.5mm socket,Jack 6,35mm plug

NEW

Manufacturer: Same Sky®

Manufacturer part number:
IA-SS6335
TME Symbol:
IASS6335

Specification

Manufacturer
Same Sky®
Type of transition
adapter
Connector variant
stereo
Cable/adapter structure
  • Jack 3.5mm socket
  • Jack 6,35mm plug
Gross weight12 g
See other products in this category: Jack connectors Same Sky®,
*
IA-SS6335
0 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 2.94 USDGross price for quantities from 5 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 45 pcs - 1.96 USDGross price for quantities from 45 pcs - 1.96 USD
Net price for quantities from 1035 pcs - 1.70 USDGross price for quantities from 1035 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.