+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB04C520

Sensor: inductive; OUT: PNP / NO; 0.6mm; 10÷30VDC; M4; 0.15m; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB04C520
TME Symbol:
IB04C520

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0.6mm
Switch housing
M4
Connection
cables, M8
Lead length
0.15m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
3kHz
Overall length
22mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight40 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB04C520
Product withdrawn from the offer
Use the specification table below to search for similar products