+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB05C232

Sensor: inductive; OUT: PNP / NO; 2.5mm; 10÷30VDC; M5; 0.6m; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB05C232
TME Symbol:
IB05C232

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2.5mm
Switch housing
M5
Connection
cables, M12
Lead length
0.6m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
800Hz
Overall length
25mm
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB05C232
Product withdrawn from the offer
Use the specification table below to search for similar products