+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NC | |
Range | 2mm | |
Switch housing | M8 | |
Connection | cables | |
Lead length | 10m | |
IP rating | IP67 | |
Max. operating current | 50mA | |
Operating temperature | 0...140°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Switching frequency max | 600Hz | |
Overall length | 60mm | |
Thread length | 53mm |