+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 8mm | |
Switch housing | M12 | |
Connection | M12 male | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -25...70°C | |
Kind of forehead | embedded | |
Body material | chrome plated brass | |
Switching frequency max | 400Hz | |
Overall length | 60mm | |
Thread length | 40mm | |
Additional functions | LED status indicator |