+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB1201K1

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷30VDC; M12; 5m; IP69K; 1kHz


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB1201K1
TME Symbol:
IB1201K1

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
M12
Connection
cables
Lead length
5m
IP rating
IP69K
Max. operating current
200mA
Operating temperature
-25...120°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
63mm
Thread length
35mm
Supply voltage
  • 10...30V DC
Gross weight200 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB1201K1
0 in TME stock
Net price for quantities from 1 pcs - 225.73 USDGross price for quantities from 1 pcs - 225.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.