+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB125120

Sensor: inductive; OUT: 2-wire NO; 2mm; 20÷265VAC; 20÷265VDC; M12


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB125120
TME Symbol:
IB125120

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
2-wire NO
Range
2mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...80°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
25Hz
Overall length
65mm
Additional functions
LED status indicator
Supply voltage
  • 20...265V AC
  • 20...265V DC
Gross weight30 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB125120
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 106.52 USDGross price for quantities from 1 pcs - 106.52 USD