+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB12C282

Sensor: inductive; OUT: PNP; 2mm; 24÷24VDC; M12; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB12C282
TME Symbol:
IB12C282

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP
Range
2mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...100°C
Kind of forehead
embedded
Body material
stainless steel
Overall length
61mm
Thread length
61mm
Supply voltage
  • 24...24V DC
Gross weight30 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB12C282
Product withdrawn from the offer
Use the specification table below to search for similar products