+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB180006

Sensor: inductive; OUT: analogue 4-20mA; 10mm; 15÷30VDC; M18; 2m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB180006
TME Symbol:
IB180006

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
analogue 4-20mA
Range
10mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
20mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
chrome plated brass
Overall length
50mm
Supply voltage
  • 15...30V DC
Gross weight130 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB180006
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 168.36 USDGross price for quantities from 1 pcs - 168.36 USD