+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | analogue 4-20mA | |
Range | 10mm | |
Switch housing | M18 | |
Connection | M12 male | |
IP rating | IP67 | |
Max. operating current | 20mA | |
Operating temperature | -25...70°C | |
Kind of forehead | embedded | |
Body material | chrome plated brass | |
Overall length | 63.5mm |