+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB18C139

Sensor: inductive; OUT: PNP / NO; 5mm; 10÷30VDC; M18; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB18C139
TME Symbol:
IB18C139

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
5mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...100°C
Kind of forehead
embedded
Body material
PTFE
Overall length
60mm
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB18C139
Product withdrawn from the offer
Use the specification table below to search for similar products