+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB300223

Sensor: inductive; OUT: PNP / NC; 15mm; 10÷30VDC; M30; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB300223
TME Symbol:
IB300223

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NC
Range
15mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Overall length
70mm
Supply voltage
  • 10...30V DC
Gross weight160 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB300223
0 in TME stock
Net price for quantities from 1 pcs - 76.27 USDGross price for quantities from 1 pcs - 76.27 USD
No. of pieces (Multiplicity: 1)