+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NC | |
Range | 10mm | |
Switch housing | M30 | |
Connection | M12 male | |
IP rating | IP65 | |
Max. operating current | 150mA | |
Operating temperature | 0...150°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Switching frequency max | 0.2kHz | |
Overall length | 83mm | |
Thread length | 61mm |