+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB3004K0

Sensor: inductive; OUT: PNP; 10mm; 10÷30VDC; M30; Connection: cables


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB3004K0
TME Symbol:
IB3004K0

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP
Range
10mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP69K
Max. operating current
200mA
Operating temperature
-25...120°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
100mm
Thread length
65mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight330 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB3004K0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 246.06 USDGross price for quantities from 1 pcs - 246.06 USD