+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB301126

Sensor: inductive; OUT: NPN / NO; 22mm; 10÷30VDC; M30; IP67; 100mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB301126
TME Symbol:
IB301126

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
NPN / NO
Range
22mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
chrome plated brass
Switching frequency max
0.2kHz
Overall length
73.5mm
Thread length
52mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight160 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB301126
Product withdrawn from the offer
Use the specification table below to search for similar products