+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB305230

Sensor: inductive; OUT: 2-wire NC; 10mm; 20÷250VAC; 20÷250VDC; M30

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB305230
TME Symbol:
IB305230

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
2-wire NC
Range
10mm
Switch housing
M30
Connection
MC terminal
IP rating
IP67
Max. operating current
350mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
30Hz
Overall length
80mm
Additional functions
LED status indicator
Supply voltage
  • 20...250V AC
  • 20...250V DC
Gross weight160 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB305230
Product withdrawn from the offer
Use the specification table below to search for similar products