+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP | |
Range | 10mm | |
Switch housing | M30 | |
Connection | cables | |
Lead length | 25m | |
IP rating | IP69K | |
Max. operating current | 200mA | |
Operating temperature | -25...120°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Overall length | 100mm |