+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Range | 20mm | |
Switch housing | M50 | |
Connection | cables, M12 | |
Lead length | 5m | |
IP rating | IP65 | |
Operating temperature | 0...230°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Switching frequency max | 150Hz | |
Overall length | 51mm | |
Thread length | 41mm |