+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | patch cord | |
Kind of cable | U/UTP | |
Ethernet category | Cat 6 | |
Cable length | 8m | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | CCA | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Core diameter | 26AWG | |
Contact plating | gold-plated | |
Cable external diameter | 5.5mm |