+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IBEBV

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; 40m; stranded; CCA


Manufacturer: VENTION

Manufacturer part number:
IBEBV
TME Symbol:
IBEBV

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable length
40m
Insulation colour
black
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Wire insulation material
PVC
Core diameter
26AWG
Contact plating
gold-plated
Cable external diameter
5.5mm
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight1.1778 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBEBV
60 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.23 USDGross price for quantities from 1 pcs - 16.23 USD
Net price for quantities from 10 pcs - 13.43 USDGross price for quantities from 10 pcs - 13.43 USD
Net price for quantities from 20 pcs - 11.28 USDGross price for quantities from 20 pcs - 11.28 USD
Net price for quantities from 50 pcs - 9.81 USDGross price for quantities from 50 pcs - 9.81 USD
Packaging method by the manufacturer:Cardboard = 12 pcs