+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IBIBG

Patch cord; U/UTP; Cat 6a; RJ45 plug,both sides; OFC; 1.5m; PVC


Manufacturer: VENTION

Manufacturer part number:
IBIBG
TME Symbol:
IBIBG

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6a
Kind of core
OFC
Shield structure
unshielded
Cable length
1.5m
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Number of cores
8
Cable external diameter
2.8mm
Cable structure
4x2x32AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight28.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBIBG
335 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 20 pcs - 1.52 USDGross price for quantities from 20 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.