+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IBJBT

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; OFC; 30m


Manufacturer: VENTION

Manufacturer part number:
IBJBT
TME Symbol:
IBJBT

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Core structure
stranded
Kind of core
OFC
Shield structure
unshielded
Cable length
30m
Wire insulation material
PVC
Insulation colour
black
Core diameter
32AWG
Cable outside dimensions
6.2x1.6mm
Contact plating
gold-plated
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight576.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBJBT
31 in TME stock
Net price for quantities from 1 pcs - 17.75 USDGross price for quantities from 1 pcs - 17.75 USD
Net price for quantities from 10 pcs - 14.73 USDGross price for quantities from 10 pcs - 14.73 USD
Net price for quantities from 20 pcs - 12.34 USDGross price for quantities from 20 pcs - 12.34 USD
Net price for quantities from 50 pcs - 10.80 USDGross price for quantities from 50 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.