+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IBKBG

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; OFC; 1.5m; PVC


Manufacturer: VENTION

Manufacturer part number:
IBKBG
TME Symbol:
IBKBG

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Kind of core
OFC
Cable length
1.5m
Wire insulation material
PVC
Insulation colour
black
Core diameter
26AWG
Number of cores
8
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight59.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBKBG
139 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 3 pcs - 2.35 USDGross price for quantities from 3 pcs - 2.35 USD
Net price for quantities from 5 pcs - 1.97 USDGross price for quantities from 5 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.