+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IBLBJ

Extender Ethernet; S/FTP; Cat 6; RJ45 socket,RJ45 plug; OFC; 5m


Manufacturer: VENTION

Manufacturer part number:
IBLBJ
TME Symbol:
IBLBJ

Specification

Manufacturer
VENTION
Type of connection cable
extender Ethernet
Kind of cable
S/FTP
Ethernet category
Cat 6
Kind of core
OFC
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Cable length
5m
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Number of cores
8
Cable external diameter
6.2mm
Cable structure
4x2x26AWG
Cable/adapter structure
  • RJ45 plug
  • RJ45 socket
Gross weight214.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBLBJ
0 in TME stock
Net price for quantities from 1 pcs - 9.55 USDGross price for quantities from 1 pcs - 9.55 USD
Net price for quantities from 10 pcs - 7.90 USDGross price for quantities from 10 pcs - 7.90 USD
Net price for quantities from 20 pcs - 6.65 USDGross price for quantities from 20 pcs - 6.65 USD
Net price for quantities from 50 pcs - 5.82 USDGross price for quantities from 50 pcs - 5.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.