+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IBLBK

Extender Ethernet; S/FTP; Cat 6; RJ45 socket,RJ45 plug; OFC; 8m


Manufacturer: VENTION

Manufacturer part number:
IBLBK
TME Symbol:
IBLBK

Specification

Manufacturer
VENTION
Type of connection cable
extender Ethernet
Kind of cable
S/FTP
Ethernet category
Cat 6
Kind of core
OFC
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Cable length
8m
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Number of cores
8
Cable external diameter
6.2mm
Cable structure
4x2x26AWG
Cable/adapter structure
  • RJ45 plug
  • RJ45 socket
Gross weight332.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBLBK
100 in TME stock
Net price for quantities from 1 pcs - 13.43 USDGross price for quantities from 1 pcs - 13.43 USD
Net price for quantities from 10 pcs - 11.03 USDGross price for quantities from 10 pcs - 11.03 USD
Net price for quantities from 20 pcs - 9.35 USDGross price for quantities from 20 pcs - 9.35 USD
Net price for quantities from 50 pcs - 8.17 USDGross price for quantities from 50 pcs - 8.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.