+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: IBO
Alternative designations: IPML 80/5500 400V
Manufacturer | IBO | |
Type of pump | circulation | |
Manufacturer series | IPML | |
IP rating | IP44 | |
Operating temperature | 0...40°C | |
Medium temperature range | max 80°C | |
Insulation class | B | |
Supply voltage frequency | 50Hz | |
Pump efficiency | 1100l/min | |
Hydraulic connection | DN80 | |
Power | 5.5kW | |
Head | 25m | |
System pressure | max 0.6MPa | |
Installation length | 343mm |