+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002721

Pump: circulator; NOVA MAX; 230VAC; IP44; Temp: 0÷40°C; 95%; 50Hz


Manufacturer: IBO

Manufacturer part number:
002721

Alternative designations: NOVA MAX 50-120/250 DN50

TME Symbol:
IBO-002721

Specification

Manufacturer
IBO
Type of pump
circulator
Manufacturer series
NOVA MAX
IP rating
IP44
Operating temperature
0...40°C
Medium temperature range
2...110°C
Max. environment humidity
95%
Insulation class
H
Conform to the norm
EN61000-6-1 EN61000-6-3
Number of operation modes
16
Supply voltage frequency
50Hz
Pump efficiency
350l/min
Hydraulic connection
DN50
Power
15...600W
Head
12m
System pressure
max 1MPa
Installation length
250mm
Sound Pressure
43dBA
Energy Efficiency Index EEI
≤0.23
Supply voltage
  • 230V AC
Gross weight18 kg
Certificates
EAN code5903887217125
See other products in this category: Industrial Armature IBO,
See other products from this series.:
*
002721
0 in TME stock
Net price for quantities from 1 pcs - 479.85 USDGross price for quantities from 1 pcs - 479.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.