+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

003713

Pump: circulator; API; 230VAC; IP44; Temp: 0÷40°C; 95%; Ins.class: F


Manufacturer: IPRO

Manufacturer part number:
003713

Alternative designations: API IQ PRO 25-80/180 PWM

TME Symbol:
IBO-003713

Specification

Manufacturer
IPRO
Type of pump
circulator
Manufacturer series
API
IP rating
IP44
Operating temperature
0...40°C
Medium temperature range
2...110°C
Max. environment humidity
95%
Insulation class
F
Conform to the norm
EN61000-6-1 EN61000-6-3
Number of operation modes
9
Supply voltage frequency
50Hz
Pump efficiency
65l/min
Hydraulic connection
1"
Power
5...55W
Head
8m
System pressure
max 1MPa
Installation length
180mm
Sound Pressure
43dBA
Energy Efficiency Index EEI
≤0.23
Additional functions
PWM
Supply voltage
  • 230V AC
Gross weight2.6304 kg
Certificates
EAN code5903137517401
See other products in this category: Industrial Armature IPRO,
See other products from this series.:
*
003713
1 in TME stock
Net price for quantities from 1 pcs - 90.25 USDGross price for quantities from 1 pcs - 90.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.