+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

003721

4-vay valve; 1 1/4"; max.10bar; max110°C

Manufacturer: IBO

Manufacturer part number:
003721

Alternative designations: IBO MIX4 / DN32

TME Symbol:
IBO-003721

Specification

Manufacturer
IBO
Type of hydraulic accessories
4-vay valve
Thread
1 1/4"
Operating pressure
max. 10bar
Medium temperature range
max 110°C
Gross weight1.1786 kg
EAN code5903887248907
See other products in this category: Industrial Armature IBO,
*
003721
2 in TME stock
Net price for quantities from 1 pcs - 29.63 USDGross price for quantities from 1 pcs - 29.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.