+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAT01739

Pump: submersible; QBS; 400VAC; IP68; max35°C; Ins.class: F; 50Hz


Manufacturer: IPRO

Manufacturer part number:
KAT01739
TME Symbol:
IBO-KAT01739

Specification

Manufacturer
IPRO
Type of pump
submersible
Manufacturer series
QBS
IP rating
IP68
Medium temperature range
max 35°C
Insulation class
F
Supply voltage frequency
50Hz
Pump efficiency
883l/min
Hydraulic connection
DN50
Power
7.5kW
Head
51m
Cable length
10m
Supply voltage
  • 400V AC
Gross weight54.6 kg
Certificates
EAN code5903887258050
See other products in this category: Industrial Armature IPRO,
See other products from this series.:
*
KAT01739
0 in TME stock
Net price for quantities from 1 pcs - 1 221.47 USDGross price for quantities from 1 pcs - 1 221.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.