+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAT01774

Pump: circulator; OVI; 230VAC; IP44; Temp: 0÷40°C; 95%; Ins.class: F

Manufacturer: IBO

Manufacturer part number:
KAT01774

Alternative designations: OVI 25-60/130

TME Symbol:
IBO-KAT01774

Specification

Manufacturer
IBO
Type of pump
circulator
Manufacturer series
OVI
IP rating
IP44
Operating temperature
0...40°C
Medium temperature range
2...95°C
Max. environment humidity
95%
Insulation class
F
Number of operation modes
4
Supply voltage frequency
50Hz
Pump efficiency
65l/min
Hydraulic connection
1 1/2 " / 1"
Power
5...45W
Head
6m
System pressure
max 1MPa
Installation length
130mm
Supply voltage
  • 230V AC
Gross weight1.7772 kg
Certificates
EAN code5903887260466
See other products in this category: Industrial Armature IBO,
See other products from this series.:
*
KAT01774
1 in TME stock
Net price for quantities from 1 pcs - 33.07 USDGross price for quantities from 1 pcs - 33.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.