+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 0.8mm | |
Switch housing | Ø4 | |
Connection | cables, M12 | |
Lead length | 0.3m | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -20...70°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Overall length | 27mm |