+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: IC-DFR 10
Manufacturer | PHOENIX CONTACT | |
Type of connector | wire-board | |
Manufacturer series | COMBICON L | |
Number of pins | 10 | |
Spatial orientation | straight | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Length | 19mm | |
Body colour | green | |
Contacts pitch | 5.1mm | |
Height | 16.8mm | |
Width | 74.5mm |