+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IC1201T1B2M2QE

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 5A/125VAC; 5A/28VDC; brass


Manufacturer: IC SWITCHES

Manufacturer part number:
IC1201T1B2M2QE
TME Symbol:
IC1201T1B2M2QE

Specification

Manufacturer
IC SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
5A / 125V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB, straight
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
10.34mm
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Actuator material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper alloy
Body material
brass
Lever plating
chromium
Dimensions
Gross weight4.11 g
See other products in this category: Toggle Switches IC SWITCHES,
*
IC1201T1B2M2QE
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 5 pcs - 3.23 USDGross price for quantities from 5 pcs - 3.23 USD
Net price for quantities from 20 pcs - 2.74 USDGross price for quantities from 20 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
Packaging method by the manufacturer:Bag = 10 pcs