+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IC1501T1B1M1QE

Switch: toggle; Pos: 2; SPDT; ON-(ON); 5A/125VAC; 5A/28VDC; -30÷85°C


Manufacturer: IC SWITCHES

Manufacturer part number:
IC1501T1B1M1QE
TME Symbol:
IC1501T1B1M1QE

Specification

Manufacturer
IC SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
5A / 125V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
10.34mm
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Actuator material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Related items
1MS2T1B1M1QE, ICE1
Contact material
copper alloy
Body material
brass
Lever plating
chromium
Dimensions
Gross weight4.6 g
See other products in this category: Toggle Switches IC SWITCHES,
*
IC1501T1B1M1QE
23 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 5 pcs - 4.87 USDGross price for quantities from 5 pcs - 4.87 USD
Net price for quantities from 20 pcs - 4.06 USDGross price for quantities from 20 pcs - 4.06 USD
Net price for quantities from 100 pcs - 3.66 USDGross price for quantities from 100 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.