+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IC1503R7M1QE3

Switch: toggle; Pos: 2; Leads: for soldering; -30÷85°C; Toggle: flat

Manufacturer: IC SWITCHES

Manufacturer part number:
IC1503R7M1QE3
TME Symbol:
IC1503R7M1QE3

Specification

Manufacturer
IC SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Leads
for soldering
Operating temperature
-30...85°C
Kind of toggle
flat
Electrical life
50000 cycles
Gross weight5.305 g
See other products in this category: Toggle Switches IC SWITCHES,
*
IC1503R7M1QE3
6 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 5 pcs - 4.02 USDGross price for quantities from 5 pcs - 4.02 USD
Net price for quantities from 20 pcs - 3.48 USDGross price for quantities from 20 pcs - 3.48 USD
Net price for quantities from 100 pcs - 3.07 USDGross price for quantities from 100 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs