+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IC18A163

Sensor: inductive; OUT: PNP / NO; 10mm; 10÷30VDC; M18; 10m; IP68

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC18A163
TME Symbol:
IC18A163

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
10mm
Switch housing
M18
Connection
cables
Lead length
10m
IP rating
IP68
Max. operating current
200mA
Operating temperature
-25...85°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.2kHz
Overall length
50mm
Thread length
50mm
Supply voltage
  • 10...30V DC
Gross weight460 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IC18A163
Product withdrawn from the offer
Use the specification table below to search for similar products