+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IC18C603

Sensor: inductive; OUT: PNP / NO; 5mm; 10÷30VDC; M18; 30m; IP69K

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC18C603
TME Symbol:
IC18C603

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
5mm
Switch housing
M18
Connection
cables
Lead length
30m
IP rating
IP69K
Max. operating current
250mA
Operating temperature
-25...75°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
180Hz
Overall length
50mm
Supply voltage
  • 10...30V DC
Gross weight110 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IC18C603
Product withdrawn from the offer
Use the specification table below to search for similar products