+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IC18C961

Sensor: inductive; OUT: PNP / NO; 5mm; 10÷35VDC; M18; IP67; 100mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC18C961
TME Symbol:
IC18C961

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
5mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
0...60°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
100Hz
Overall length
70mm
Thread length
50mm
Supply voltage
  • 10...35V DC
Gross weight80 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IC18C961
Product withdrawn from the offer
Use the specification table below to search for similar products