+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IC18E192

Sensor: inductive; OUT: PNP / NO; 10mm; 10÷30VDC; M18; 5m; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC18E192
TME Symbol:
IC18E192

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
10mm
Switch housing
M18
Connection
cables, M12
Lead length
5m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...85°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.2kHz
Overall length
51mm
Thread length
49mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight260 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IC18E192
Product withdrawn from the offer
Use the specification table below to search for similar products