+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1810117

Connector: pluggable terminal block; plug; COMBICON M; 12A; PIN: 2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1810117

Alternative designations: IC 2,5/ 2-STF-5,08 EX

TME Symbol:
IC2.5/2-STF-5.08EX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
19mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
15mm
Width
11.66mm
Gross weight4.652 g
Certificates
EAN code4046356706445
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1810117
0 in TME stock
Net price for quantities from 50 pcs - 3.70 USDGross price for quantities from 50 pcs - 3.70 USD
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD
Net price for quantities from 200 pcs - 2.86 USDGross price for quantities from 200 pcs - 2.86 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.