+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IC2301T1B1M2RE

Switch: toggle; Pos: 3; DP3T; ON-OFF-(ON); 3A/125VAC; 3A/28VDC


Manufacturer: IC SWITCHES

Manufacturer part number:
IC2301T1B1M2RE
TME Symbol:
IC2301T1B1M2RE

Specification

Manufacturer
IC SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 28V DC
Leads
for soldering
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
10.34mm
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Actuator material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Related items
ICE1
Contact material
copper alloy
Body material
brass
Lever plating
chromium
Dimensions
Gross weight7.2 g
See other products in this category: Toggle Switches IC SWITCHES,
*
IC2301T1B1M2RE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order