+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IC SWITCHES | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
Switching method | ON-(ON) | |
AC contacts rating @R | 5A / 125V AC | |
DC contacts rating @R | 5A / 28V DC | |
Leads | for soldering | |
Operating temperature | -30...85°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø6.35mm | |
Knob height | 10.34mm | |
Max. contact resistance: | 10mΩ | |
Electrical life | 50000 cycles | |
Actuator material | brass | |
Contact plating | silver plated | |
Min. insulation resistance | 1GΩ | |
Related items | 1MD2T1B1M1QE, ICE1 | |
Contact material | copper alloy | |
Body material | brass | |
Lever plating | chromium |