+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of sensor | inductive | |
Range | 30mm | |
Output configuration | NC | |
Max. operating current | 200mA | |
Connection | M20 x 1,5 | |
IP rating | IP67 | |
Switching frequency max | 25Hz | |
Kind of forehead | non-embedded | |
Body material | PBT | |
Operating temperature | -25...70°C |