+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 7 | |
Kind of core | Cu | |
Shield structure | Al foil, braid made of aluminium wires, shielded twofold | |
Cable length | 2m | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Core diameter | 28AWG | |
Number of cores | 8 |