+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | resonant mode controller | |
Frequency | 30kHz...1MHz | |
Case | PG-DSO-20 | |
Mounting | SMD | |
Operating temperature | -25...125°C | |
Topology | push-pull | |
Application | SMPS | |
Operating voltage | 11...18V DC |