+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PFC controller | |
Output current | -1.5...2A | |
Frequency | 20...250kHz | |
Case | PG-DSO-8 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Topology | boost | |
Input voltage | 85...265V | |
Duty cycle factor | 0...98.5% | |
Application | SMPS | |
Operating voltage | 11...25V DC |